87348-136
Amphenol FCi
Description: Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, Solder Terminal

Overview of 87348-136 by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Industrial Automation Audio and Video Systems Electronic Manufacturing

CAD Models for 87348-136 by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 87348-136 by Amphenol FCi

87348-136
Amphenol FCi
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FCI
Reach Compliance Code
compliant
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL (50)/GOLD FLASH (30) OVER PALLADIUM NICKEL
Contact Finish Termination
GOLD (30) OVER NICKEL (50)/GOLD FLASH (30) OVER PALLADIUM NICKEL
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
36
UL Flammability Code
94V-0
Want to compare parts?
  1. 87348-136
    Amphenol FCi
    Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
    VS

Alternate Parts for 87348-136

This table gives cross-reference parts and alternative options found for 87348-136. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87348-136, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
87348-756LF Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 87348-136 vs 87348-756LF
87348-210LF Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 87348-136 vs 87348-210LF
87348-754 Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 87348-136 vs 87348-754
87348-446 Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 87348-136 vs 87348-446
87348-238 Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 87348-136 vs 87348-238
87348-312 Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 87348-136 vs 87348-312
87348-324 Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 87348-136 vs 87348-324
87348-016 Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 87348-136 vs 87348-016
87348-742 Board Connector, 42 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 87348-136 vs 87348-742
87348-836LF Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 87348-136 vs 87348-836LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 87348-136 by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 87348-136 by Amphenol FCi

  • Please alert me when 87348-136 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 87348-136 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 87348-136 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 87348-136 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 87348-136.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 87348-136 by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: