-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC1224L | Rochester Electronics LLC | MC1224 - OR/NOR Gate, ECL10K, CDIP14 | |
MSS7341-224MLD | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 | |
MSS5131-224ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M0773
|
Newark | Header Connector, pcb Mount, plug,12 Contacts, skt,0.079 Pitch, surface Mount Terminal, locking Rohs Compliant: Yes |Molex 87340-1224 RoHS: Compliant Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 1997 |
|
$1.5300 / $1.6500 | Buy Now |
DISTI #
873401224
|
Avnet Americas | Conn Socket Strip RCP 12 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: 873401224) RoHS: Compliant Min Qty: 2700 Package Multiple: 2700 Container: Tube | 0 |
|
RFQ | |
DISTI #
0873401224
|
Avnet Americas | Conn Socket Strip RCP 12 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: 0873401224) RoHS: Compliant Min Qty: 2700 Package Multiple: 2700 Container: Tube | 0 |
|
RFQ | |
DISTI #
538-87340-1224
|
Mouser Electronics | Headers & Wire Housings 1P VERT SMD RECPT RoHS: Compliant | 1607 |
|
$1.1300 / $1.7700 | Buy Now |
|
Onlinecomponents.com | Conn Socket Strip RCP 12 POS 2mm Solder ST SMD Milli-Grid™ Tube RoHS: Compliant |
1997 Partner Stock |
|
$1.2900 / $2.0100 | Buy Now |
|
Quest Components | 12 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE | 96 |
|
$1.5363 / $3.0726 | Buy Now |
|
Quest Components | 12 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE | 42 |
|
$2.0484 / $3.0726 | Buy Now |
DISTI #
0873401224
|
Avnet Asia | Conn Socket Strip RCP 12 POS 2mm Solder ST SMD Tube (Alt: 0873401224) RoHS: Compliant Min Qty: 2700 Package Multiple: 2700 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ | |
|
Master Electronics | Conn Socket Strip RCP 12 POS 2mm Solder ST SMD Milli-Grid™ Tube RoHS: Compliant |
1997 Partner Stock |
|
$1.2900 / $2.0100 | Buy Now |
DISTI #
10197497
|
TestEquity LLC | Molex 87340-1224 2.00mm Pitch Milli-Grid Receptacle, Surface Mount (Very Low Profile), Top Entry, with Locating Pegs, 0.38um Gold (Au) Plating, 12 Circuits, Lead-Free, Tube, Black | 1997 |
|
$1.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87340-1224
Molex
Buy Now
Datasheet
|
Compare Parts:
87340-1224
Molex
Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | TOP ENTRY | |
Board Mounting Option | LOCATING POSTS | |
Body Breadth | 0.173 inch | |
Body Depth | 0.085 inch | |
Body Length | 0.472 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.7514 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.7404 mm | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 | |
Withdrawl Force-Min | .1946 N |