87321AMILFT
Description: ÷1/÷2 Differential-to-LVPECL Clock Generator, SOIC0/Reel

Overview of 87321AMILFT by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
87321AMILFT Renesas Electronics Corporation ÷1/÷2 Differential-to-LVPECL Clock Generator

Price & Stock for 87321AMILFT by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
Flip Electronics Stock 8191
RFQ

CAD Models for 87321AMILFT by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 87321AMILFT by Renesas Electronics Corporation

87321AMILFT
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
SOIC
Package Description
SOIC-8
Pin Count
8
Manufacturer Package Code
DCG8
Reach Compliance Code
unknown
ECCN Code
NLR
HTS Code
8542390001
Samacsys Manufacturer
Renesas Electronics
Additional Feature
IT ALSO OPERATES ON 3.3V SUPPLY
Family
87321
Input Conditioning
DIFFERENTIAL
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Logic IC Type
LOW SKEW CLOCK DRIVER
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
8
Number of True Outputs
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
16 mA
Prop. Delay@Nom-Sup
1.8 ns
Propagation Delay (tpd)
1.8 ns
Same Edge Skew-Max (tskwd)
0.6 ns
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
2.625 V
Supply Voltage-Min (Vsup)
2.375 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. 87321AMILFT
    Renesas Electronics Corporation
    ÷1/÷2 Differential-to-LVPECL Clock Generator, SOIC0/Reel
    VS

Related Parts for 87321AMILFT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 87321AMILFT by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 87321AMILFT by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of 87321AMILFT would you like to use for your alert(s)?
  • Please alert me when 87321AMILFT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 87321AMILFT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 87321AMILFT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 87321AMILFT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 87321AMILFT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 87321AMILFT by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: