Part Details for 87286-3801 by Molex
Overview of 87286-3801 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2013-801MLD | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2013-801MLB | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
HA3801-AL | Coilcraft Inc | SMPS Transformer, 10W |
Part Details for 87286-3801
87286-3801 CAD Models
87286-3801 Part Data Attributes
|
87286-3801
Molex
Buy Now
Datasheet
|
Compare Parts:
87286-3801
Molex
Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | MILLI-GRID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 38 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 87286-3801
This table gives cross-reference parts and alternative options found for 87286-3801. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87286-3801, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-119-02-M-D-400 | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 87286-3801 vs ESQT-119-02-M-D-400 |
220F38Y8B | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | ATI Electronique & Interconnecxions | 87286-3801 vs 220F38Y8B |
87173-138LF | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 87286-3801 vs 87173-138LF |
61685-338 | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 87286-3801 vs 61685-338 |
222Y38M11 | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | NICOMATIC | 87286-3801 vs 222Y38M11 |
ESQT-119-02-F-D-379-006 | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 87286-3801 vs ESQT-119-02-F-D-379-006 |
87173-638 | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 87286-3801 vs 87173-638 |
87173-138LF | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 87286-3801 vs 87173-138LF |
61685-538 | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 87286-3801 vs 61685-538 |
87173-038LF | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 87286-3801 vs 87173-038LF |