Part Details for 87286-1201 by Molex
Overview of 87286-1201 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM1201CRZ-RL7 | Analog Devices | DUAL-CHANNEL DIGITAL ISOLATORS | |
ADG1201BRJZ-R2 | Analog Devices | Low C Low Qinj, ±15 V/+12 SPDT | |
ADUM1201CRZ | Analog Devices | DUAL-CHANNEL DIGITAL ISOLATORS |
Part Details for 87286-1201
87286-1201 CAD Models
87286-1201 Part Data Attributes
|
87286-1201
Molex
Buy Now
Datasheet
|
Compare Parts:
87286-1201
Molex
Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | MILLI-GRID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 87286-1201
This table gives cross-reference parts and alternative options found for 87286-1201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87286-1201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
15-47-3129 | Board Connector, 12 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | 87286-1201 vs 15-47-3129 |
87173-112LF | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 87286-1201 vs 87173-112LF |
67477-506LF | Board Connector, 12 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 87286-1201 vs 67477-506LF |
90152-2312 | Board Connector, 12 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Molex | 87286-1201 vs 90152-2312 |
T812012A300CEU | Board Connector, 12 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | 87286-1201 vs T812012A300CEU |
95290-306 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Amphenol FCi | 87286-1201 vs 95290-306 |
87174-612 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 87286-1201 vs 87174-612 |
55508-012TRLF | Minitek® 2.00mm, Board to Board Connector, Low Profile, PCB Mounted Receptacle , Vertical , Surface Mount, Top Entry, Double row, 12 Positions, 2.00mm (0.079in) Pitch. | Amphenol Communications Solutions | 87286-1201 vs 55508-012TRLF |
71979-3806 | Board Connector, 12 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | 87286-1201 vs 71979-3806 |
87173-112LF | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 87286-1201 vs 87173-112LF |