Part Details for 8728 060U1000 by Belden Inc
Overview of 8728 060U1000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJSGE4887281 | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Cat5e, Four Port, Stacked, 2x2, Shield With Top and Side EMI Tabs, With LEDs, Press-fit Contacts | |
RJE4W4887281 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Cat5e, Stacked 2x2, Shield, With LEDs |
Price & Stock for 8728 060U1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F5663
|
Newark | Shielded Multipair Cable 2Pr 1000Ft 300V Chrome, Cable Shielding:Shielded, No. Of Pairs:2 Pair, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Chrome, Product Range:- Rohs Compliant: Yes |Belden 8728 060U1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,788.1400 / $2,084.1100 | Buy Now |
DISTI #
BEL10237-ND
|
DigiKey | 2 #22 SHPR PP PVC Min Qty: 1000 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.8558 | Buy Now |
DISTI #
566-8728-1000
|
Mouser Electronics | Multi-Conductor Cables 22AWG 2PR SHIELD 1000ft SPOOL CHROME RoHS: Compliant | 0 |
|
$1,992.8800 | Order Now |
DISTI #
72394816
|
RS | Audio, 2Pr/22 AWG TC, Cabled pairs, Beldfoil Shield, CM, PVC Chrome | Belden 8728 060U1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Box | 0 |
|
$2,012.4900 | RFQ |