Part Details for 87267-2865 by Molex
Overview of 87267-2865 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9228-65EBZ | Analog Devices | Quad 12-bit 65 MSPS Serial LVD | |
AD9286-500EBZ | Analog Devices | 8 Bit 500 Msps 1.8V ADC | |
LTC2865IMSE#PBF | Analog Devices | ±60V Fault Protected 3V to 5.5 |
Part Details for 87267-2865
87267-2865 CAD Models
87267-2865 Part Data Attributes
|
87267-2865
Molex
Buy Now
Datasheet
|
Compare Parts:
87267-2865
Molex
Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | MILLI-GRID | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | TIN LEAD (75) OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 87267-2865
This table gives cross-reference parts and alternative options found for 87267-2865. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87267-2865, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
221T28F60 | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | NICOMATIC | 87267-2865 vs 221T28F60 |
SLY8SMD04528ZSM | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | 87267-2865 vs SLY8SMD04528ZSM |
87267-2864 | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Molex | 87267-2865 vs 87267-2864 |
G825M28311 | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Corporation | 87267-2865 vs G825M28311 |
91753-004 | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 87267-2865 vs 91753-004 |
G825M28101 | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Corporation | 87267-2865 vs G825M28101 |
M801-5122805 | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Harwin | 87267-2865 vs M801-5122805 |
10078995-G01-28BLF | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | 87267-2865 vs 10078995-G01-28BLF |
SLY8SMD03628SBSM | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | 87267-2865 vs SLY8SMD03628SBSM |
10078995-G02-28ULF | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Amphenol FCi | 87267-2865 vs 10078995-G02-28ULF |