Part Details for 872630625 by Molex
Overview of 872630625 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 872630625
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-872630625-ND
|
DigiKey | 2.00MM PITCH MILLI-GRID RECEPTAC Min Qty: 150 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
6095 In Stock |
|
$0.5200 / $0.5700 | Buy Now |
DISTI #
872630625
|
Avnet Americas | Conn Socket Strip RCP 6 POS 2mm Solder ST SMD Tube (Alt: 872630625) RoHS: Compliant Min Qty: 6160 Package Multiple: 6160 | 0 |
|
RFQ | |
DISTI #
872630625
|
Avnet Abacus | (Alt: 872630625) RoHS: Compliant Min Qty: 6160 Package Multiple: 6160 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S516503416726
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant pbFree: Yes | 6095 |
|
$0.5670 / $0.6550 | Buy Now |
Part Details for 872630625
872630625 CAD Models
872630625 Part Data Attributes
|
872630625
Molex
Buy Now
|
Compare Parts:
872630625
Molex
|
Samacsys Manufacturer | Molex |