Part Details for 87263-4422 by Molex
Overview of 87263-4422 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 87263-4422
87263-4422 CAD Models
87263-4422 Part Data Attributes
|
87263-4422
Molex
Buy Now
Datasheet
|
Compare Parts:
87263-4422
Molex
Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | MILLI-GRID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 87263-4422
This table gives cross-reference parts and alternative options found for 87263-4422. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87263-4422, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
79109-8071 | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Molex | 87263-4422 vs 79109-8071 |
61671-544TRN | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 87263-4422 vs 61671-544TRN |
87381-4463 | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Molex | 87263-4422 vs 87381-4463 |
61671-544TR | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | 87263-4422 vs 61671-544TR |
79109-7016 | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Molex | 87263-4422 vs 79109-7016 |
87381-4464 | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Molex | 87263-4422 vs 87381-4464 |
61650-544LF | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | 87263-4422 vs 61650-544LF |
10065490-344 | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 87263-4422 vs 10065490-344 |
10065490-044 | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | 87263-4422 vs 10065490-044 |
87381-4483 | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Molex | 87263-4422 vs 87381-4483 |