Part Details for 87263-2430 by Molex
Overview of 87263-2430 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SJ243(0)-T1-A | Renesas Electronics Corporation | Power MOSFETs for Automotive, USM, / | |
2SJ243(0)-T1-AT | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
ISL32430EIUZ | Renesas Electronics Corporation | ±40V Fault Protected, 3.3V to 5V, ±15V Common Mode Range, RS-485/RS-422 Transceivers With Cable Invert and ±15kV ESD |
Part Details for 87263-2430
87263-2430 CAD Models
87263-2430 Part Data Attributes
|
87263-2430
Molex
Buy Now
Datasheet
|
Compare Parts:
87263-2430
Molex
Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL | |
Contact Finish Termination | TIN LEAD (50) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 87263-2430
This table gives cross-reference parts and alternative options found for 87263-2430. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87263-2430, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
87259-2413 | Molex | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle | 87263-2430 vs 87259-2413 |
71210-124 | Amphenol FCi | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | 87263-2430 vs 71210-124 |
14-57-2242 | Molex | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Female, IDC Terminal | 87263-2430 vs 14-57-2242 |
91596-124TRLF | Amphenol Communications Solutions | Check for Price | Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Bottom Entry, Double row, 24 Positions, 2.00mm (0.079in) Pitch. | 87263-2430 vs 91596-124TRLF |
61671-524TR | Amphenol Communications Solutions | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | 87263-2430 vs 61671-524TR |
ESQT-112-02-G-D-425 | Samtec Inc | $6.6613 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | 87263-2430 vs ESQT-112-02-G-D-425 |
68671-012LF | Amphenol FCi | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | 87263-2430 vs 68671-012LF |
ESQT-112-02-G-D-688 | Samtec Inc | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | 87263-2430 vs ESQT-112-02-G-D-688 |
M55302/64-C24X | Amphenol Corporation | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, | 87263-2430 vs M55302/64-C24X |
87263-2409 | Molex | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | 87263-2430 vs 87263-2409 |