Part Details for 87263-2424 by Molex
Overview of 87263-2424 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95242-424BLF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Double row ,48 Positions, 2.54mm (0.100in) Pitch. | |
95242-424LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Double row ,48 Positions, 2.54mm (0.100in) Pitch. | |
R4S24241NVFPV | Renesas Electronics Corporation | Microcontrollers with 16-bit High-speed H8S/2600 CPU (Non Promotion) |
Part Details for 87263-2424
87263-2424 CAD Models
87263-2424 Part Data Attributes
|
87263-2424
Molex
Buy Now
Datasheet
|
Compare Parts:
87263-2424
Molex
Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Category CO2 Kg | 3.7 | |
Additional Feature | MILLI-GRID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 87263-2424
This table gives cross-reference parts and alternative options found for 87263-2424. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87263-2424, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87259-2413 | Board Connector, 24 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle | Molex | 87263-2424 vs 87259-2413 |
67222-512 | Board Connector, 24 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 87263-2424 vs 67222-512 |
6-116975-6 | 24 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, RECEPTACLE | TE's AMP | 87263-2424 vs 6-116975-6 |
14-56-6241 | Board Connector, 24 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | 87263-2424 vs 14-56-6241 |
G8272421402 | Board Connector, 24 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, | Amphenol Corporation | 87263-2424 vs G8272421402 |
SSQ-112-21-L-D | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 87263-2424 vs SSQ-112-21-L-D |
MB2-024Q-(710) | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Wire Wrap Terminal, | Amphenol Corporation | 87263-2424 vs MB2-024Q-(710) |
68736-008 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 87263-2424 vs 68736-008 |
91802-024CR | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | 87263-2424 vs 91802-024CR |
71958-412 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 87263-2424 vs 71958-412 |