There are no models available for this part yet.
Overview of 87263-2299 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
CAD Models for 87263-2299 by Molex
Part Data Attributes for 87263-2299 by Molex
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
MILLI-GRID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
22
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 87263-2299
This table gives cross-reference parts and alternative options found for 87263-2299. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87263-2299, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
91596-122TRN | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | 87263-2299 vs 91596-122TRN |
87263-2236 | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Molex | 87263-2299 vs 87263-2236 |
61671-622TRN | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | 87263-2299 vs 61671-622TRN |
87381-2274 | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Molex | 87263-2299 vs 87381-2274 |
84364-6 | CONNECTOR, 22 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE Connectivity | 87263-2299 vs 84364-6 |
621-72-11GB12 | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, GREEN | Pinrex Technology Corp | 87263-2299 vs 621-72-11GB12 |
91802-322CR | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 87263-2299 vs 91802-322CR |
87381-2264 | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Molex | 87263-2299 vs 87381-2264 |
69030-622 | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 87263-2299 vs 69030-622 |
92429-022TR | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 87263-2299 vs 92429-022TR |