Part Details for 87263-1024 by Molex
Overview of 87263-1024 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1024A-A | Analog Devices | LT3494EDDB Demo Board - 3V-4.2 | |
DC1024A-B | Analog Devices | LT3494AEDDB Demo Board - 3V-4. | |
71024S12TYG | Renesas Electronics Corporation | 5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout |
Part Details for 87263-1024
87263-1024 CAD Models
87263-1024 Part Data Attributes
|
87263-1024
Molex
Buy Now
Datasheet
|
Compare Parts:
87263-1024
Molex
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | MILLI-GRID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 87263-1024
This table gives cross-reference parts and alternative options found for 87263-1024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87263-1024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
68672-005 | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 87263-1024 vs 68672-005 |
65981-032 | Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal | Amphenol FCi | 87263-1024 vs 65981-032 |
87606-405 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | Amphenol FCi | 87263-1024 vs 87606-405 |
93111-005LF | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 87263-1024 vs 93111-005LF |
87340-1061 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Molex | 87263-1024 vs 87340-1061 |
72377-221 | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 87263-1024 vs 72377-221 |
95290-405B | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Amphenol FCi | 87263-1024 vs 95290-405B |
5-147120-2 | 10 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE Connectivity | 87263-1024 vs 5-147120-2 |
167235-3 | 10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE Connectivity | 87263-1024 vs 167235-3 |
1-174635-0 | 10 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE, LEAD FREE | TE's AMP | 87263-1024 vs 1-174635-0 |