Part Details for 87255-443 by Amphenol Communications Solutions
Overview of 87255-443 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for 87255-443
87255-443 CAD Models
87255-443 Part Data Attributes
|
87255-443
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
87255-443
Amphenol Communications Solutions
Board Connector, 86 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 86 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 87255-443
This table gives cross-reference parts and alternative options found for 87255-443. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87255-443, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9441908600 | Board Connector, 86 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 87255-443 vs 9441908600 |
FTS-143-04-L-D | Board Connector, 86 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 87255-443 vs FTS-143-04-L-D |
TSW-143-26-S-D | Board Connector, 86 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 87255-443 vs TSW-143-26-S-D |
75100-0170 | Board Connector, 86 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal | Molex | 87255-443 vs 75100-0170 |
TSW-143-15-L-D | Board Connector, 86 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 87255-443 vs TSW-143-15-L-D |
M22-2164306 | Board Connector, 86 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Harwin | 87255-443 vs M22-2164306 |
8614-00-43-2-YO-5-LF | Board Connector, 86 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 87255-443 vs 8614-00-43-2-YO-5-LF |
FTS-143-04-F-D | Board Connector, 86 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 87255-443 vs FTS-143-04-F-D |
67229-543 | Board Connector, 86 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 87255-443 vs 67229-543 |
FTS-143-02-LM-DV | Board Connector, 86 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 87255-443 vs FTS-143-02-LM-DV |