Part Details for 87255-275 by Amphenol Communications Solutions
Overview of 87255-275 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 87255-275
87255-275 CAD Models
87255-275 Part Data Attributes
|
87255-275
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
87255-275
Amphenol Communications Solutions
Board Connector, 150 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | NICKEL PALLADIUM GOLD (30) OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 150 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 87255-275
This table gives cross-reference parts and alternative options found for 87255-275. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87255-275, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SAM150150P-031-2 | Board Connector, 150 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Thomas & Betts | 87255-275 vs SAM150150P-031-2 |
87255-475 | Board Connector, 150 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 87255-275 vs 87255-475 |
M55302/169A751 | Board Connector, 150 Contact(s), 2 Row(s), Male, Crimp Terminal | Amphenol Corporation | 87255-275 vs M55302/169A751 |
87255-275 | Board Connector, 150 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 87255-275 vs 87255-275 |
449612-3 | 150 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 87255-275 vs 449612-3 |
87255-075 | Board Connector, 150 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 87255-275 vs 87255-075 |
M610-H275-02-01 | Board Connector, 150 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Methode Electronics Inc | 87255-275 vs M610-H275-02-01 |
M62S-H275-01-01 | Board Connector, 150 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Methode Electronics Inc | 87255-275 vs M62S-H275-01-01 |
87255-475 | Board Connector, 150 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 87255-275 vs 87255-475 |
M55302/169A754 | Board Connector, 150 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Corporation | 87255-275 vs M55302/169A754 |