Part Details for 87255-270 by Amphenol FCi
Overview of 87255-270 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for 87255-270
87255-270 CAD Models
87255-270 Part Data Attributes
|
87255-270
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
87255-270
Amphenol FCi
Board Connector, 140 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | NICKEL PALLADIUM GOLD (30) OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 140 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 87255-270
This table gives cross-reference parts and alternative options found for 87255-270. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87255-270, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8614-00-70-2-Y0-6-063-LF | Board Connector, 140 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 87255-270 vs 8614-00-70-2-Y0-6-063-LF |
87255-270 | Board Connector, 140 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 87255-270 vs 87255-270 |
8614-00-70-2-LO-6-328-LF | Board Connector, 140 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 87255-270 vs 8614-00-70-2-LO-6-328-LF |
8614-00-70-2-LO-8-327-LF | Board Connector, 140 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 87255-270 vs 8614-00-70-2-LO-8-327-LF |
10069525-142603LF | Board Connector, 140 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol Communications Solutions | 87255-270 vs 10069525-142603LF |
10069525-141123 | Board Connector, 140 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Amphenol Communications Solutions | 87255-270 vs 10069525-141123 |
8614-00-70-2-LO-14-327-LF | Board Connector, 140 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 87255-270 vs 8614-00-70-2-LO-14-327-LF |
8614-00-70-2-LO-10-705-LF | Board Connector, 140 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 87255-270 vs 8614-00-70-2-LO-10-705-LF |
8614-00-70-2-LO-11-330-LF | Board Connector, 140 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 87255-270 vs 8614-00-70-2-LO-11-330-LF |
10069525-142003 | Board Connector, 140 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Amphenol Communications Solutions | 87255-270 vs 10069525-142003 |