Part Details for 8724464 (ALTERNATE: 8724464) by RS Pro
Overview of 8724464 (ALTERNATE: 8724464) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8724464 (ALTERNATE: 8724464)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71270059
|
RS | Hook-Up Wire Blue MPPE Insulated 26AWG 600V 328ft (100m) UL758, UL1581, UL11028 | RS PRO 8724464 RoHS: Compliant Min Qty: 1 Package Multiple: 328 Lead time: 17 Weeks, 0 Days Container: Reel | 4 |
|
$13.9100 / $16.3600 | Buy Now |