Part Details for 8724329 (ALTERNATE: 8724329) by RS Pro
Overview of 8724329 (ALTERNATE: 8724329) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8724329 (ALTERNATE: 8724329)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71270028
|
RS | Hook-Up Wire Brown XLPE UL3321 26AWG 7x0.16mm 100m (328ft) | RS PRO 8724329 RoHS: Compliant Min Qty: 1 Package Multiple: 328 Container: Reel | 1 |
|
$10.8600 | Buy Now |