-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
04 MODII HDR SRRA UNSHRD .100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F4404
|
Newark | 04 Modii Hdr Srra Unshrd .100 Rohs Compliant: Yes |Amp Te Connectivity 87232-4 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7900 | Buy Now |
DISTI #
A28768-ND
|
DigiKey | CONN HEADER R/A 4POS 2.54MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
4266 In Stock |
|
$1.9439 / $2.9900 | Buy Now |
DISTI #
87232-4
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 87232-4) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6959 / $1.8574 | Buy Now |
|
Future Electronics | 4 Positions Header 2.54mm Pitch RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks Container: Box | 0Box |
|
$1.7800 / $1.8300 | Buy Now |
DISTI #
AMP87232-4
|
Heilind Electronics | 04 MODII HDR SRRA UNSHRD .100 | Americas - 3750 in Stock |
|
$1.9793 | Buy Now |
|
Onlinecomponents.com | 04 MODII HDR SRRA UNSHRD .100 RoHS: Compliant |
4885 In Stock |
|
$1.5100 / $2.6500 | Buy Now |
DISTI #
77406805
|
Verical | Conn Unshrouded Header HDR 4 POS 2.54mm Solder RA Side Entry Thru-Hole Carton RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1545 | Americas - 4000 |
|
$2.1948 / $3.5099 | Buy Now |
DISTI #
77406413
|
Verical | Conn Unshrouded Header HDR 4 POS 2.54mm Solder RA Side Entry Thru-Hole Carton RoHS: Compliant Min Qty: 30 Package Multiple: 1 | Americas - 885 |
|
$2.0900 | Buy Now |
DISTI #
87232-4
|
TTI | Headers & Wire Housings UNSHRD R.A. SINGLE 4 Min Qty: 5000 Package Multiple: 5000 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
AMP87232-4
|
Interstate Connecting Components | 04 MODII HDR SRRA UNSHRD .100 | 1250 |
|
$1.9793 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87232-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
87232-4
TE Connectivity
04 MODII HDR SRRA UNSHRD .100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.138 inch | |
Body Depth | 0.169 inch | |
Body Length | 0.384 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 87232-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87232-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
53375-0420 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Kinked Leads Terminal, Locking, White Insulator, | Molex | 87232-4 vs 53375-0420 |
826467-4 | 4P MOD II SHROUDED HEADER, ST | TE Connectivity | 87232-4 vs 826467-4 |
1775316-4 | HPI.,2.5MM PITCH,R/A,SMT TYPE,4POS | TE Connectivity | 87232-4 vs 1775316-4 |
5-104363-3 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | 87232-4 vs 5-104363-3 |
76382-304LF | Dubox®, Crimp to Wire connector, 2.54mm (0.100in), Shrouded Header, Right Angle, Through Hole, Single Row, 4 positions | Amphenol Communications Solutions | 87232-4 vs 76382-304LF |
103638-3 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 87232-4 vs 103638-3 |
53426-0410 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, White Insulator, Receptacle, LEAD FREE | Molex | 87232-4 vs 53426-0410 |
22-03-1041 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Receptacle | Molex | 87232-4 vs 22-03-1041 |
IL-G-4P-S3T2-E | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Brown Insulator, Receptacle | Japan Aviation Electronics Industry Limited | 87232-4 vs IL-G-4P-S3T2-E |
428-2-004-0-T-KS0 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Friction Lock, | MPE-Garry GmbH | 87232-4 vs 428-2-004-0-T-KS0 |