87231-117LF
Description: Board Stacking Connector, 17 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE

Overview of 87231-117LF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for 87231-117LF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 87231-117LF by Amphenol FCi

87231-117LF
Amphenol FCi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
Package Description
LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
NICKEL PALLADIUM GOLD (30) OVER NICKEL/GOLD (30) OVER NICKEL
Contact Finish Termination
GOLD (30) OVER NICKEL/NICKEL PALLADIUM GOLD (30) OVER NICKEL
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
17
UL Flammability Code
94V-0
Want to compare parts?
  1. 87231-117LF
    Amphenol FCi
    Board Stacking Connector, 17 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE
    VS

Alternate Parts for 87231-117LF

This table gives cross-reference parts and alternative options found for 87231-117LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87231-117LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
87231-117LF Board Stacking Connector, 17 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 87231-117LF vs 87231-117LF
Part Number Description Manufacturer Compare
75970-311-17LF Board Stacking Connector, 17 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Amphenol FCi 87231-117LF vs 75970-311-17LF
75970-830-17LF Board Stacking Connector, 17 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Amphenol FCi 87231-117LF vs 75970-830-17LF
56111-G06-17-0500R Board Stacking Connector, 17 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 87231-117LF vs 56111-G06-17-0500R
89695-617 Board Stacking Connector, 17 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol FCi 87231-117LF vs 89695-617
84719-517H Board Stacking Connector, 17 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol FCi 87231-117LF vs 84719-517H
87446-917LF Board Stacking Connector, 17 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 87231-117LF vs 87446-917LF
75970-174-17LF Board Stacking Connector, 17 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Amphenol Communications Solutions 87231-117LF vs 75970-174-17LF
87447-417LF Board Stacking Connector, 17 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 87231-117LF vs 87447-417LF
75970-355-17LF Board Stacking Connector, 17 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Amphenol FCi 87231-117LF vs 75970-355-17LF
MTSW-117-22-T-S-260-RA Board Stacking Connector, 17 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Samtec Inc 87231-117LF vs MTSW-117-22-T-S-260-RA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 87231-117LF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 87231-117LF by Amphenol FCi

  • Please alert me when 87231-117LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 87231-117LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 87231-117LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 87231-117LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 87231-117LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 87231-117LF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: