-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
14 MODII HDR DRRA UNSHRD .100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AM1176
|
Newark | Headers&wire Housings Unshrd R.a. Dual 14P |Amp Te Connectivity 87230-7 RoHS: Not Compliant Min Qty: 27 Package Multiple: 1 Date Code: 0 Container: Bulk | 761 |
|
$3.4000 | Buy Now |
DISTI #
72048292
|
RS | Connector, AMPMODU, 14 Modii Hdr Drra Unshrd .100 | TE Connectivity 87230-7 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7500 / $2.8300 | RFQ |
DISTI #
AMP87230-7
|
Heilind Electronics | 14 MODII HDR DRRA UNSHRD .100 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 14 MODII HDR DRRA UNSHRD .100 RoHS: Compliant |
761 Partner Stock |
|
$2.6100 / $2.9400 | Buy Now |
DISTI #
16387099
|
Verical | Conn Unshrouded Header M 14 POS 2.54mm Solder RA Side Entry Thru-Hole Tray RoHS: Compliant Min Qty: 21 Package Multiple: 1 | Americas - 761 |
|
$2.8200 / $3.1000 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | 14 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 160 |
|
$3.8434 / $6.2325 | Buy Now |
|
Quest Components | 14 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 97 |
|
$3.8434 / $6.2325 | Buy Now |
|
Quest Components | 14 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 21 |
|
$3.1163 / $6.2325 | Buy Now |
DISTI #
87230-7
|
TTI | Headers & Wire Housings UNSHRD R.A. DUAL 14P Min Qty: 50 Package Multiple: 50 Container: Tray |
Americas - 2700 In Stock |
|
$2.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87230-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
87230-7
TE Connectivity
14 MODII HDR DRRA UNSHRD .100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.238 inch | |
Body Depth | 0.289 inch | |
Body Length | 0.684 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 87230-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87230-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95278-505B14LF | Board Connector, | Amphenol FCi | 87230-7 vs 95278-505B14LF |
95278-113T14LF | Board Connector, | Amphenol FCi | 87230-7 vs 95278-113T14LF |
95278-511A14LF | Board Connector, | Amphenol FCi | 87230-7 vs 95278-511A14LF |
95278-509B14LF | Board Connector, | Amphenol FCi | 87230-7 vs 95278-509B14LF |
95278-412B14LF | Board Connector, | Amphenol FCi | 87230-7 vs 95278-412B14LF |
95278-407T14LF | Board Connector, | Amphenol FCi | 87230-7 vs 95278-407T14LF |
54102-T24-07 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 87230-7 vs 54102-T24-07 |
TSM-107-02-L-DH-SL-K-TR | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 87230-7 vs TSM-107-02-L-DH-SL-K-TR |
95278-105-14LF | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Amphenol FCi | 87230-7 vs 95278-105-14LF |
54102-S18-07 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 87230-7 vs 54102-S18-07 |