Part Details for 87204-0346 by Molex
Overview of 87204-0346 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10120087-2040LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4x to 4x Mini-SAS HD passive internal cable assembly, 12Gbps, Controller to Controller, 30AWG, 0.4meter. | |
RJK0346DPA-01#J0B | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 65A 2Mohm Wpak | |
77317-103-46LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 46 Positions ,2.54mm (0.100in) Pitch, |
Part Details for 87204-0346
87204-0346 CAD Models
87204-0346 Part Data Attributes
|
87204-0346
Molex
Buy Now
Datasheet
|
Compare Parts:
87204-0346
Molex
D Subminiature Connector, 25 Contact(s), Female, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | TIN LEAD (150) OVER NICKEL (50) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Manufacturer Series | 87204 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | GLASS FILLED POLYESTER | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 87204-0346
This table gives cross-reference parts and alternative options found for 87204-0346. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87204-0346, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87204-0343 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal | Molex | 87204-0346 vs 87204-0343 |
H5R25RA24BS | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle | Thomas & Betts | 87204-0346 vs H5R25RA24BS |
5504F1-25S-02A-03 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket | SPC Multicomp | 87204-0346 vs 5504F1-25S-02A-03 |
87204-1358 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal | Molex | 87204-0346 vs 87204-1358 |
H5R25RA24CS | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle | Thomas & Betts | 87204-0346 vs H5R25RA24CS |
MDB-E25SE-765 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | 87204-0346 vs MDB-E25SE-765 |
H9R25PF29AS | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle | Thomas & Betts | 87204-0346 vs H9R25PF29AS |
H3R25RA24CP | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle | Thomas & Betts | 87204-0346 vs H3R25RA24CP |
82009-8342 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle | Molex | 87204-0346 vs 82009-8342 |
H3R25PF29AS | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle | Thomas & Betts | 87204-0346 vs H3R25PF29AS |