Part Details for 87197-B00000500-14 by Honeywell Sensing and Control
Overview of 87197-B00000500-14 by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 87197-B00000500-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T3776
|
Newark | Pressure Switches-Trans Pressure Switch |Honeywell 87197-B00000500-14 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$97.0400 / $102.6300 | Buy Now |
DISTI #
480-87197-B00000500-14-ND
|
DigiKey | PRESSURE SWITCHES-TRANS PRESSURE Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$91.0920 | Buy Now |
DISTI #
785-87197B0000050014
|
Mouser Electronics | Industrial Pressure Sensors PRESSURE SWITCH | 19 |
|
$91.0900 / $91.9200 | Buy Now |
DISTI #
70399476
|
RS | PRESSURE SWITCH-PS N/C 5000 SCREW (50 PSI) | Honeywell 87197-B00000500-14 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 42 |
|
$93.3000 | Buy Now |
|
Onlinecomponents.com | Board Mount Pressure Sensors Pressure Switch |
5 In Stock |
|
$89.6500 / $92.8400 | Buy Now |
|
Master Electronics | Board Mount Pressure Sensors Pressure Switch |
5 In Stock |
|
$89.6500 / $92.8400 | Buy Now |
|
Neutron USA | Board Mount Pressure Sensors PRESSURE SWITCH, 50psi, Male 1/4" NPT Port | 50 |
|
$149.9900 | Buy Now |