Part Details for 871912 by Molex
Overview of 871912 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 871912
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 12 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 32 |
|
$4.6350 / $9.2700 | Buy Now |
Part Details for 871912
871912 CAD Models
871912 Part Data Attributes
|
871912
Molex
Buy Now
Datasheet
|
Compare Parts:
871912
Molex
Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 871912
This table gives cross-reference parts and alternative options found for 871912. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 871912, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39870-1412 | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Molex | 871912 vs 39870-1412 |
871912-10A | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 871912 vs 871912-10A |
871812-G30 | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 871912 vs 871812-G30 |
39871-1412 | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Molex | 871912 vs 39871-1412 |
B71N4H12T | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Thomas & Betts | 871912 vs B71N4H12T |
878912-G30 | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 871912 vs 878912-G30 |
871912-G30 | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 871912 vs 871912-G30 |
871812-10A | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 871912 vs 871812-10A |
871812 | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Molex | 871912 vs 871812 |
878912-10A | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 871912 vs 878912-10A |