There are no models available for this part yet.
Overview of 8718699673543 by Philips Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 8718699673543 by Philips Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67354300
|
TME | LED lamp, warm white, E27, 230VAC, 400lm, P: 4W, 2500K, CRImin: 80 Min Qty: 1 | 3 |
|
$6.0700 / $7.2400 | Buy Now |