Part Details for 8718696828397 by Philips Semiconductors
Overview of 8718696828397 by Philips Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8718696828397
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82839700
|
TME | LED lamp, warm white, 2G11, 53/77VAC, 3200lm, 24W, 160°, 3000K Min Qty: 1 | 0 |
|
$26.6800 / $31.8100 | RFQ |