Part Details for 8718696577677 by Philips Semiconductors
Overview of 8718696577677 by Philips Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8718696577677
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57767700
|
TME | LED lamp, white, E27, 230VAC, 1521lm, P: 13W, 200°, 3000K, CRImin: 80 Min Qty: 1 | 16 |
|
$4.3300 / $5.1600 | Buy Now |