87185-116HLF

Overview of 87185-116HLF by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
60022-116HLF Amphenol Communications Solutions 60022-116HLF-PCN13094 LTB SEP/15/14
78548-116HLF Amphenol Communications Solutions 78548-116HLF-B/S II HDR DR SELF-RET
87185-116HLF Amphenol Communications Solutions BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 16 Positions, 2.54 mm Pitch, Vertical, 26.49 mm (1.043in) Mating, 2.41 mm (0.095in) Tail.

Price & Stock for 87185-116HLF by Amphenol Communications Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # 58Y3265
Newark 87185-116Hlf-B/S Ii Hdr Sr Str/Bag Rohs Compliant: Yes |Amphenol Communications Solutions 87185-116HLF RoHS: Compliant Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $2.6800
$2.6800 Buy Now
DISTI # 87185-116HLF-ND
DigiKey CONN HEADER VERT 16POS 2.54MM Min Qty: 3600 Lead time: 7 Weeks Container: Bag Temporarily Out of Stock
  • 3,600 $2.5556
$2.5556 Buy Now

CAD Models for 87185-116HLF by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 87185-116HLF by Amphenol Communications Solutions

87185-116HLF
Amphenol Communications Solutions
-
-
Samacsys Manufacturer
Amphenol Communications Solutions
Want to compare parts?
  1. 87185-116HLF
    Amphenol Communications Solutions
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 87185-116HLF by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 87185-116HLF by Amphenol Communications Solutions

  • Please alert me when 87185-116HLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 87185-116HLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 87185-116HLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 87185-116HLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 87185-116HLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 87185-116HLF by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: