-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC8718SRGZR | Texas Instruments | Octal Low-Power 16-Bit +/-16.5V Output Serial Input Digital-to-Analog Converter 48-VQFN -40 to 105 | |
DAC8718SPAGR | Texas Instruments | Octal Low-Power 16-Bit +/-16.5V Output Serial Input Digital-to-Analog Converter 64-TQFP -40 to 105 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H9345
|
Newark | Horizontal Terminal Block Rohs Compliant: Yes |Keystone 8718 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5170 / $0.7400 | Buy Now |
DISTI #
36-8718-ND
|
DigiKey | TERM BLK 2POS SIDE ENTRY 5MM PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2576 In Stock |
|
$0.4188 / $1.1200 | Buy Now |
DISTI #
534-8718
|
Mouser Electronics | Fixed Terminal Blocks HORIZ. TERM. BLOCK RoHS: Compliant | 1474 |
|
$0.4280 / $0.9200 | Buy Now |
DISTI #
71280875
|
RS | HORIZONTAL TERMINAL BLOCK | Keystone Electronics 8718 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4370 / $0.5300 | RFQ |
|
Future Electronics | 2 Position 5 mm Spacing 22-14 AWG Wire Entry Modular Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.6500 / $0.6800 | Buy Now |
DISTI #
000000000000359411
|
Sager | Fixed Terminal Blocks HORIZ. TERM. BLOCK Min Qty: 500 | 0 |
|
$0.2885 / $0.6261 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8718
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
8718
Keystone Electronics Corp
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Additional Feature | STANDARD: UL 94V-0, PBT | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 15 A | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |