Part Details for 87173-638 by Amphenol FCi
Overview of 87173-638 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for 87173-638
87173-638 CAD Models
87173-638 Part Data Attributes
|
87173-638
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
87173-638
Amphenol FCi
Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 38 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 87173-638
This table gives cross-reference parts and alternative options found for 87173-638. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87173-638, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-119-03-G-D-375 | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 87173-638 vs ESQT-119-03-G-D-375 |
6-1734506-8 | 38 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 87173-638 vs 6-1734506-8 |
ESQT-119-03-G-D-360 | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 87173-638 vs ESQT-119-03-G-D-360 |
86456-438 | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 87173-638 vs 86456-438 |
61685-538 | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 87173-638 vs 61685-538 |
ESQT-119-03-G-D-316 | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 87173-638 vs ESQT-119-03-G-D-316 |
220F38Y8J | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | ATI Electronique & Interconnecxions | 87173-638 vs 220F38Y8J |
ESQT-119-02-F-D-379-006 | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 87173-638 vs ESQT-119-02-F-D-379-006 |
87174-638 | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 87173-638 vs 87174-638 |
ESQT-119-02-L-D-750 | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 87173-638 vs ESQT-119-02-L-D-750 |