-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
08 LOCKING CLIP HSG DR .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH1144
|
Newark | 08 Locking Clip Hsg Dr .100Cl Rohs Compliant: Yes |Te Connectivity 87133-9 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2800 / $3.5100 | Buy Now |
DISTI #
19H8240
|
Newark | 08 Locking Clip Hsg Dr .100Cl Rohs Compliant: Yes |Amp Te Connectivity 87133-9 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7800 | Buy Now |
DISTI #
40P2616
|
Newark | 08 Locking Clip Hsg Dr .100Cl |Amp Te Connectivity 87133-9 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4600 | Buy Now |
DISTI #
A122918-ND
|
DigiKey | CONN RCPT HSG 8POS 2.54MM Min Qty: 1 Lead time: 41 Weeks Container: Bulk |
1217 In Stock |
|
$4.5919 / $8.0500 | Buy Now |
DISTI #
87133-9
|
Avnet Americas | Conn Housing RCP 8 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 87133-9) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2109 | Buy Now |
DISTI #
571-871339
|
Mouser Electronics | Headers & Wire Housings CONN HOUSING 8 POS DUAL ROW RoHS: Compliant | 0 |
|
$4.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1 Lead time: 39 Weeks Container: Box | 0Box |
|
$4.1300 | Buy Now |
DISTI #
AMP87133-9
|
Heilind Electronics | 08 LOCKING CLIP HSG DR .100CL | Americas - 0 in Stock |
|
$5.1605 | Buy Now |
|
Onlinecomponents.com | 08 LOCKING CLIP HSG DR .100CL RoHS: Compliant |
8693 Partner Stock |
|
$4.3700 / $6.7900 | Buy Now |
DISTI #
84346091
|
Verical | Conn Housing RCP 8 POS 2.54mm Crimp ST Cable Mount Black Package RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 8693 |
|
$5.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87133-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
87133-9
TE Connectivity
08 LOCKING CLIP HSG DR .100CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.27 inch | |
Body Depth | 0.3 inch | |
Body Length | 0.416 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 87133-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87133-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
281790-4 | PLUG HE13 IDC 180 2X4 P AWG 26-24 | TE Connectivity | 87133-9 vs 281790-4 |
281789-4 | PLUG HE14 IDC 180 2X4 P AWG 26-24 | TE Connectivity | 87133-9 vs 281789-4 |
281792-4 | PLUG HE14 IDC 180 2X4 P AWG 28-26 | TE Connectivity | 87133-9 vs 281792-4 |