87124-3
Description: LOCKING CLIP CONT ASSY .025 SQ

Overview of 87124-3 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
95687-124HLF Amphenol Communications Solutions BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 24 Positions, 2.54 mm Pitch, Vertical, 9.14 mm (0.36in) Mating, 9.14 mm (0.36in) Tail.

Price & Stock for 87124-3 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 19H8232
Newark Locking Clip Cont Assy .025 Sq Rohs Compliant: Yes |Amp Te Connectivity 87124-3 RoHS: Compliant Min Qty: 21000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $1.2800
$1.2800 Buy Now
DISTI # A111644CT-ND
DigiKey CONN SOCKET 22-26AWG CRIMP GOLD Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 20600
In Stock
  • 1 $1.9800
  • 10 $1.8130
  • 25 $1.7600
  • 50 $1.7420
  • 100 $1.6169
  • 250 $1.5901
  • 500 $1.4472
  • 1,000 $1.2953
  • 2,500 $1.1971
  • 21,000 $1.1957
$1.1957 / $1.9800 Buy Now
DISTI # 87124-3
Avnet Americas Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 87124-3) RoHS: Compliant Min Qty: 21000 Package Multiple: 21000 Lead time: 24 Weeks, 0 Days Container: Reel 0
  • 21,000 $1.1479
$1.1479 Buy Now
DISTI # 571-87124-3
Mouser Electronics Headers & Wire Housings LOCKING CLIP CONT AS RoHS: Compliant 0
  • 7,000 $1.2100
  • 21,000 $1.2100
$1.2100 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 21000 Lead time: 21 Weeks Container: Reel 0
Reel
  • 21,000 $1.1300
$1.1300 Buy Now
DISTI # AMP87124-3
Heilind Electronics LOCKING CLIP CONT ASSY .025 SQ Americas - 0 in Stock
  • 21,000 $1.4067
$1.4067 Buy Now
Onlinecomponents.com LOCKING CLIP CONT ASSY .025 SQ RoHS: Compliant 0
  • 5,250 $3.5600
  • 10,500 $1.8200
  • 15,750 $1.2400
  • 21,000 $1.2100
$1.2100 / $3.5600 Buy Now
DISTI # AMP87124-3
Interstate Connecting Components LOCKING CLIP CONT ASSY .025 SQ 0
  • 21,000 $1.4067
$1.4067 Buy Now
DISTI # 87124-3
Avnet Abacus Contact SKT Crimp ST Cable Mount Strip (Alt: 87124-3) RoHS: Compliant Min Qty: 21000 Package Multiple: 21000 Lead time: 39 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics LOCKING CLIP CONT ASSY .025 SQ RoHS: Compliant 0
  • 5,250 $3.5600
  • 10,500 $1.8200
  • 15,750 $1.2400
  • 21,000 $1.2100
$1.2100 / $3.5600 Buy Now

CAD Models for 87124-3 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 87124-3 by TE Connectivity

87124-3
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
24 Weeks
Samacsys Manufacturer
TE Connectivity
Cable Entry-Max
0.062 inch
Cable Entry-Min
0.038 inch
Connector Support Type
CONNECTOR ACCESSORY
Contact Gender
FEMALE
Contact Style
SQUARE PIN
Cross Section Area
0.4 mm2
Design Use
SIGNAL
Finish Thickness
50
Material
PHOSPHOR BRONZE
Operating Temperature-Max
105 °C
Operating Temperature-Min
-65 °C
Rated Current
3 A
Rated Voltage
250 V
Terminal Type
CRIMP
Wire Gauge
22 AWG
Wire Size-Max
22 AWG
Wire Size-Min
26 AWG
Want to compare parts?
  1. 87124-3
    TE Connectivity
    LOCKING CLIP CONT ASSY .025 SQ
    VS

Related Parts for 87124-3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 87124-3 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 87124-3 by TE Connectivity

Select Manufacturer
Which Manufacturer of 87124-3 would you like to use for your alert(s)?
  • Please alert me when 87124-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 87124-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 87124-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 87124-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 87124-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 87124-3 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: