Part Details for 87106A/100/T24 by Keysight Technologies
Overview of 87106A/100/T24 by Keysight Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 87106A/100/T24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2106251517509456
|
TestEquity LLC | Keysight 87106A/100/T24 Coaxial Switch, Multiport,DC-4 GHz, Solder Terminals, 24 VDC Bias TTL logic | 0 |
|
$3,428.2100 | Buy Now |