Part Details for 871-1C-S-R1-12VDC by Song Chuan Precision Company
Overview of 871-1C-S-R1-12VDC by Song Chuan Precision Company
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for 871-1C-S-R1-12VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
893-871-1C-SR112VDC
|
Mouser Electronics | Automotive Relays 35A 12Vdc Micro w/resistor RoHS: Compliant | 1056 |
|
$2.5500 / $4.5400 | Buy Now |
|
Onlinecomponents.com | Automotive Relay - SPDT (1 Form C) - 12VDC - 35A - 125 Ohm - With Resistor - Plug-In. RoHS: Compliant |
5007 In Stock |
|
$2.4100 / $4.1500 | Buy Now |
DISTI #
66702004
|
Verical | MICRO ISO RELAY 35A Min Qty: 20 Package Multiple: 10 Date Code: 2151 | Americas - 5000 |
|
$3.0751 / $5.3966 | Buy Now |
|
Master Electronics | Automotive Relay - SPDT (1 Form C) - 12VDC - 35A - 125 Ohm - With Resistor - Plug-In. RoHS: Compliant |
5007 In Stock |
|
$2.4100 / $4.1500 | Buy Now |
Part Details for 871-1C-S-R1-12VDC
871-1C-S-R1-12VDC CAD Models
871-1C-S-R1-12VDC Part Data Attributes
|
871-1C-S-R1-12VDC
Song Chuan Precision Company
Buy Now
Datasheet
|
Compare Parts:
871-1C-S-R1-12VDC
Song Chuan Precision Company
Electromechanical Relay, SPDT, 15.96VDC (Coil), 35A (Contact), 14VDC (Contact), Random, DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SONG CHUAN PRECISION CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Samacsys Manufacturer | Song Chuan | |
Body Breadth | 15.5 mm | |
Body Height | 25.4 mm | |
Body Length or Diameter | 23 mm | |
Coil Operate Voltage(DC) | 7.2 V | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 123 Ω | |
Coil Voltage(DC)-Max | 15.96 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 35 A | |
Contact (DC) Max Rating R Load | 35A@14VDC | |
Contact Voltage(DC)-Max | 14 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Tin Oxide | |
Input Switching Control Type | Random | |
Insulation Resistance | 20000000 Ω | |
Number of Terminals | 5 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 23mm x 15.5mm x 25.4mm | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Release Time | 10 ms | |
Termination Type | QUICK CONNECT |