-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
893-8711CCR1U0112VDC
|
Mouser Electronics | Automotive Relays SPDT 35A 12VDC RoHS: Compliant | 7179 |
|
$1.9800 / $3.3700 | Buy Now |
DISTI #
VDP:6627_28995799
|
Arrow Electronics | 871-1C-C-R1-U01-12VDC Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks | Americas - 66000 |
|
$1.6310 / $1.8580 | Buy Now |
|
Onlinecomponents.com | Relay General Purpose Power - 10A - SPDT - 12V DC Coil. RoHS: Compliant |
1455 In Stock |
|
$1.8000 / $2.7400 | Buy Now |
DISTI #
83634855
|
Verical | 871-1C-C-R1-U01-12VDC Min Qty: 500 Package Multiple: 500 | Americas - 66000 |
|
$1.6310 / $1.8580 | Buy Now |
|
Master Electronics | Relay General Purpose Power - 10A - SPDT - 12V DC Coil. RoHS: Compliant |
1455 In Stock |
|
$1.8000 / $2.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy