Part Details for 87063-007 by Littelfuse Inc
Overview of 87063-007 by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 87063-007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-87063-007
|
Mouser Electronics | Varistors Hi-Rel 27Vrms 1300pF RoHS: Not Compliant | 0 |
|
$84.2800 / $94.6700 | Order Now |
Part Details for 87063-007
87063-007 CAD Models
87063-007 Part Data Attributes:
|
87063-007
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
87063-007
Littelfuse Inc
Varistor, 22V, 1J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 17 V | |
Energy Absorbing Capacity-Max | 1 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | DISK PACKAGE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 22 V |
Alternate Parts for 87063-007
This table gives cross-reference parts and alternative options found for 87063-007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87063-007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VZ07D270KBS | Varistor, 22V, 1.4J, Chassis Mount, RADIAL LEADED | World Products Inc | 87063-007 vs VZ07D270KBS |
V27ZA1X1347 | RESISTOR, VOLTAGE DEPENDENT, 22V, 1J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | 87063-007 vs V27ZA1X1347 |
B72207S0170K101 | Varistor, 22V, 1.1J, Through Hole Mount, RADIAL LEADED | TDK Corporation | 87063-007 vs B72207S0170K101 |
B72207-S170-K101 | Varistor, 22V, 1.1J, Through Hole Mount, RADIAL LEADED | TDK Corporation | 87063-007 vs B72207-S170-K101 |
V27ZT1 | RESISTOR, VOLTAGE DEPENDENT, 22V, 1J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | 87063-007 vs V27ZT1 |
SIOV-S07K17 | Varistor, 22V, 1.1J, Through Hole Mount, RADIAL LEADED | TDK Corporation | 87063-007 vs SIOV-S07K17 |
TNR9G270K | RESISTOR, VOLTAGE DEPENDENT, 22V, 1J, THROUGH HOLE MOUNT | Chemi-Con | 87063-007 vs TNR9G270K |
V27ZA1 | METAL-OXIDE VARISTOR (MOV),17V V(RMS),250A I(TM),RADIAL | Intersil Corporation | 87063-007 vs V27ZA1 |
V27ZC1 | RESISTOR, VOLTAGE DEPENDENT, 22V, 1J, THROUGH HOLE MOUNT | Intersil Corporation | 87063-007 vs V27ZC1 |
V27ZT1 | METAL-OXIDE VARISTOR (MOV),17V V(RMS),250A I(TM),RADIAL | Intersil Corporation | 87063-007 vs V27ZT1 |