Part Details for 87063-001 by Littelfuse Inc
Overview of 87063-001 by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 87063-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-87063-001
|
Mouser Electronics | Varistors Hi-Rel 22Vrms 400pF RoHS: Not Compliant | 0 |
|
$84.2800 / $94.6700 | Order Now |
Part Details for 87063-001
87063-001 CAD Models
87063-001 Part Data Attributes:
|
87063-001
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
87063-001
Littelfuse Inc
Varistor, 18V, 0.2J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 14 V | |
Energy Absorbing Capacity-Max | 0.2 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | DISK PACKAGE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 18 V |
Alternate Parts for 87063-001
This table gives cross-reference parts and alternative options found for 87063-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87063-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ENC220D-05B | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.4J, THROUGH HOLE MOUNT | Fuji Electric Co Ltd | 87063-001 vs ENC220D-05B |
B72205S0140K101 | Varistor, 18V, 0.4J, Through Hole Mount, RADIAL LEADED | TDK Corporation | 87063-001 vs B72205S0140K101 |
B72205-S140-K101 | Varistor, 18V, 0.4J, Through Hole Mount, RADIAL LEADED | TDK Corporation | 87063-001 vs B72205-S140-K101 |
Q69X3422 | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.4J, THROUGH HOLE MOUNT | TDK Epcos | 87063-001 vs Q69X3422 |
V22ZU05 | Varistor, 18V, 0.2J, Through Hole Mount, | Harris Semiconductor | 87063-001 vs V22ZU05 |
V22ZS05 | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.2J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | 87063-001 vs V22ZS05 |
VZ05D220KBS | Varistor, 18V, 0.8J, Chassis Mount, RADIAL LEADED | World Products Inc | 87063-001 vs VZ05D220KBS |
V22ZA05 | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.2J, THROUGH HOLE MOUNT | Intersil Corporation | 87063-001 vs V22ZA05 |
D58ZOV140RA00 | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.7J, THROUGH HOLE MOUNT, RADIAL LEADED | Maida Development Company | 87063-001 vs D58ZOV140RA00 |
V22ZA05 | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.2J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | 87063-001 vs V22ZA05 |