Part Details for 87061-217LF by Honest Han
Overview of 87061-217LF by Honest Han
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87061-217LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Eject Latch Header, Through Hole, Right Angle, Double Row, Stacked 4 Wall, 68 Positions, 2.54mm (0.100in) Pitch. | |
87061-330LF | Amphenol Communications Solutions | Quickie®, Wire to Board Connector, Double Row, 120 Positions, 2.54 mm (0.1 in.), Right Angle, Eject Latch Header 30u\\/0.76um GXT™ Mating Plating | |
87061-605LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Eject Latch Header, Through Hole, Right Angle, Double Row, Stacked 4 Wall, 20 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 87061-217LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | CONN HEADER R/A 34POS 2.54MM | 4760 |
|
RFQ |