-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quickie® IDC Cable-to-Board Connector System, Eject Latch Header, Through Hole, Right Angle, Double Row, Stacked 4 Wall, 68 Positions, 2.54mm (0.100in) Pitch.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87061-217LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Eject Latch Header, Through Hole, Right Angle, Double Row, Stacked 4 Wall, 68 Positions, 2.54mm (0.100in) Pitch. | |
87061-330LF | Amphenol Communications Solutions | Quickie®, Wire to Board Connector, Double Row, 120 Positions, 2.54 mm (0.1 in.), Right Angle, Eject Latch Header 30u\\/0.76um GXT™ Mating Plating | |
87061-605LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Eject Latch Header, Through Hole, Right Angle, Double Row, Stacked 4 Wall, 20 Positions, 2.54mm (0.100in) Pitch. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y9766
|
Newark | Qke Hdr-87061-217Lf Tray Rohs Compliant: Yes |Amphenol Communications Solutions 87061-217LF RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.5000 / $21.1100 | Buy Now |
DISTI #
87061-217LF-ND
|
DigiKey | CONN HEADER R/A 34POS 2.54MM Min Qty: 100 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$22.1140 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 25 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$19.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 25 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$19.6100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.9800 / $39.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87061-217LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
87061-217LF
Amphenol Communications Solutions
Quickie® IDC Cable-to-Board Connector System, Eject Latch Header, Through Hole, Right Angle, Double Row, Stacked 4 Wall, 68 Positions, 2.54mm (0.100in) Pitch.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol Communications Solutions | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 68 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 87061-217LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87061-217LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87061-217 | Board Connector, 68 Contact(s), 4 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Blue Insulator, Receptacle, | Amphenol Communications Solutions | 87061-217LF vs 87061-217 |