Part Details for 87061-210ALF by Amphenol Communications Solutions
Overview of 87061-210ALF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87061-217LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Eject Latch Header, Through Hole, Right Angle, Double Row, Stacked 4 Wall, 68 Positions, 2.54mm (0.100in) Pitch. | |
87061-330LF | Amphenol Communications Solutions | Quickie®, Wire to Board Connector, Double Row, 120 Positions, 2.54 mm (0.1 in.), Right Angle, Eject Latch Header 30u\\/0.76um GXT™ Mating Plating | |
87061-605LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Eject Latch Header, Through Hole, Right Angle, Double Row, Stacked 4 Wall, 20 Positions, 2.54mm (0.100in) Pitch. |
Part Details for 87061-210ALF
87061-210ALF CAD Models
87061-210ALF Part Data Attributes
|
87061-210ALF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
87061-210ALF
Amphenol Communications Solutions
Board Connector, 40 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN (40) OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 87061-210ALF
This table gives cross-reference parts and alternative options found for 87061-210ALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87061-210ALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87061-210A | Board Connector, 40 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 87061-210ALF vs 87061-210A |
87061-210ALF | Board Connector, 40 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 87061-210ALF vs 87061-210ALF |