There are no models available for this part yet.
Overview of 870585375005 by Wurth Elektronik
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 870585375005 by Wurth Elektronik
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71AK8685
|
Newark | Cap, 560Uf, 16V, Alu Elec, Hybrid, Rad Rohs Compliant: Yes |Wurth Elektronik 870585375005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 600 |
|
$2.2800 / $3.6300 | Buy Now | |
DISTI #
732-870585375005CT-ND
|
DigiKey | CAP ALUM HYBRID 560UF 20% 16V TH Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1168 In Stock |
|
$1.5360 / $3.1800 | Buy Now | |
DISTI #
710-870585375005
|
Mouser Electronics | Aluminum Organic Polymer Capacitors WCAP-HTAH 16V 560uF 20% THT Radial -55/+125C RoHS: Compliant | 926 |
|
$1.6100 / $3.1900 | Buy Now |
CAD Models for 870585375005 by Wurth Elektronik
Part Data Attributes for 870585375005 by Wurth Elektronik
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WUERTH ELEKTRONIK GMBH & CO KG
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Würth Elektronik
|
Capacitance
|
560 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
10 mm
|
Dielectric Material
|
ALUMINUM (SOLID POLYMER)
|
ESR
|
14 mΩ
|
Leakage Current
|
0.0896 mA
|
Length
|
12.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
AMMO PACK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
303 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.16
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|