Part Details for 87043-73 RN by Kyocera AVX Components
Overview of 87043-73 RN by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 87043-73 RN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87043-73 RN
|
Avnet Americas | Cap Ceramic 0.1uF 1000V X7R 10% Radial 12.1mm 125°C Bulk - Bulk (Alt: 87043-73 RN) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
87043-73 RN
|
Avnet Americas | Cap Ceramic 0.1uF 1000V X7R 10% Radial 12.1mm 125°C Bulk - Bulk (Alt: 87043-73 RN) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ |