There are no models available for this part yet.
Overview of 8704 by Abbatron
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF38704H10V | Renesas Electronics Corporation | Super Low Power, 16-bit Microcomputers (Non Promotion) | |
DF38704FT4V | Renesas Electronics Corporation | Super Low Power, 16-bit Microcomputers (Non Promotion) | |
DF38704H10WV | Renesas Electronics Corporation | Super Low Power, 16-bit Microcomputers (Non Promotion) |
Price & Stock for 8704 by Abbatron
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94F9027
|
Newark | Spacer, Round, Brass, 4.75Mm, Spacer Material:Brass, Overall Length:4.75Mm, Outer Diameter:6.35Mm, Inner Diameter:3.76Mm, Spacer Type:Round, Product Range:- Rohs Compliant: Yes |Abbatron Hh Smith 8704 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$123.0900 / $143.6500 | Buy Now | |
DISTI #
51627241
|
Verical | Spacer Round 6.35mm-OD 4.762mm-LG Brass Nickel RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 1611 | Americas - 325 |
|
$1.4950 / $2.3920 | Buy Now | |
DISTI #
63304109
|
Verical | Spacer Round 6.35mm-OD 4.762mm-LG Brass Nickel RoHS: Compliant Min Qty: 154 Package Multiple: 1 | Americas - 300 |
|
$0.9146 / $0.9355 | Buy Now |