Part Details for 87038-021 by Amphenol Communications Solutions
Overview of 87038-021 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10087038-201LF | Amphenol Communications Solutions | Metral® Cable Connectors, Backplane Connectors, 48 Pair(96 Pin) METRAL E1T1 Cable Connector, AWG 24-26. | |
10087038-102LF | Amphenol Communications Solutions | Metral® Cable Connectors, Backplane Connectors, 48 Pair(96 Pin) METRAL E1T1 Cable Connector, AWG 28-30. | |
10087038-202LF | Amphenol Communications Solutions | Metral® Cable Connectors, Backplane Connectors, 48 Pair(96 Pin) METRAL E1T1 Cable Connector, AWG 28-30. |
Part Details for 87038-021
87038-021 CAD Models
87038-021 Part Data Attributes
|
87038-021
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
87038-021
Amphenol Communications Solutions
Board Stacking Connector, 21 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NICKEL PALLADIUM GOLD (30) OVER NICKEL | |
Contact Finish Termination | NICKEL PALLADIUM GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 87038-021
This table gives cross-reference parts and alternative options found for 87038-021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87038-021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87038-021LF | Board Stacking Connector, 21 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 87038-021 vs 87038-021LF |