Part Details for 87025-2 by TE Connectivity
Overview of 87025-2 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 87025-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26C1406
|
Newark | 06 Modi Crmp S-I Hsg Sr .156Cl Rohs Compliant: Yes |Amp Te Connectivity 87025-2 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7700 | Buy Now |
DISTI #
42AJ7329
|
Newark | 06 Modi Crmp S-I Hsg Sr .156Cl |Amp Te Connectivity 87025-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8200 | Buy Now |
DISTI #
87025-2
|
Avnet Americas | Conn Housing RCP 6 POS 3.96mm Crimp ST - Bulk (Alt: 87025-2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 58 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-87025-2
|
Mouser Electronics | Headers & Wire Housings 06 MODI CRMP S-I HSG SR 0.156CL RoHS: Compliant | 0 |
|
$9.0300 | Order Now |
DISTI #
72053222
|
RS | Connector, AMPMODU, 06 Modi Crmp S-I Hsg Sr .156Cl | TE Connectivity 87025-2 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$9.4800 / $9.7700 | RFQ |
|
Onlinecomponents.com | 06 MODI CRMP S-I HSG SR .156CL RoHS: Compliant |
702 Partner Stock |
|
$9.2400 / $10.3200 | Buy Now |
DISTI #
000000000000856547
|
Sager | Headers & Wire Housings 06 MODI CRMP S-I HSG SR 0.156CL | 0 |
|
Buy Now | |
DISTI #
C1S114400698948
|
Chip1Stop | Conn Housing RCP 6 POS 3.96mm Crimp ST RoHS: Compliant | 702 |
|
$7.9800 / $9.6700 | Buy Now |
|
Master Electronics | 06 MODI CRMP S-I HSG SR .156CL RoHS: Compliant |
702 Partner Stock |
|
$9.2400 / $10.3200 | Buy Now |
Part Details for 87025-2
87025-2 CAD Models
87025-2 Part Data Attributes
|
87025-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
87025-2
TE Connectivity
06 MODI CRMP S-I HSG SR .156CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 58 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.25 inch | |
Body Depth | 0.79 inch | |
Body Length | 0.936 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | STRIP OR LOOSE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 50000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 87025-2
This table gives cross-reference parts and alternative options found for 87025-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87025-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-641193-6 | (3-641193-6) 06P MTA100 CONN ASSY GRN LF | TE Connectivity | 87025-2 vs 3-641193-6 |
CT100F28-6-C | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Green Insulator | Pancon Corporation | 87025-2 vs CT100F28-6-C |
1744020-6 | 6 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 87025-2 vs 1744020-6 |
3-641243-6 | Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle | TE Connectivity | 87025-2 vs 3-641243-6 |
3-641199-6 | Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal, White Insulator, Receptacle | TE Connectivity | 87025-2 vs 3-641199-6 |
3-640468-6 | Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal, Red Insulator, Receptacle | TE Connectivity | 87025-2 vs 3-640468-6 |
3-640623-6 | Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal, Green Insulator, Receptacle | TE Connectivity | 87025-2 vs 3-640623-6 |
3-640471-6 | Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal, Green Insulator, Receptacle | TE Connectivity | 87025-2 vs 3-640471-6 |
3-641198-6 | Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal, Red Insulator, Receptacle | TE Connectivity | 87025-2 vs 3-641198-6 |
3-647477-6 | Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal, Red Insulator, Receptacle | TE Connectivity | 87025-2 vs 3-647477-6 |