-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-11922-1-ND
|
DigiKey | CAP ALUM POLY 33UF 20% 35V TH Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
402 In Stock |
|
$0.6720 / $1.2600 | Buy Now |
DISTI #
710-870235675002
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-PT5H 33uF 35V 20% Radial RoHS: Compliant | 1057 |
|
$0.6710 / $1.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
870235675002
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
870235675002
Wurth Elektronik
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
Number of Terminals | 2 |