-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WCAP-PT5H Aluminum Polymer Capacitors
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y4305
|
Newark | Cap, 100Μf, 16V, 20%, Capacitance:100Μf, Voltage Rating:16V, Ae Capacitor Case:Radial Leaded, Product Range:Wcap-Pt5H Series, Esr:0.012Ohm, Lifetime @ Temperature:5000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |Wurth Elektronik 870235373001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2759 |
|
$0.6820 / $1.1400 | Buy Now |
DISTI #
732-6341-1-ND
|
DigiKey | CAP ALUM POLY 100UF 20% 16V TH Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
541 In Stock |
|
$0.5870 / $1.0600 | Buy Now |
DISTI #
710-870235373001
|
Mouser Electronics | Aluminum Organic Polymer Capacitors WCAP-PT5H 16V 100uF 20% ESR=12mOhms RoHS: Compliant | 2377 |
|
$0.5990 / $1.0400 | Buy Now |
DISTI #
71070354
|
RS | Alum. Polymer Cap 100uF 16V 6.3mm Radial WCAP-PT5H Series Lifetime 5000h +105oC | Wurth Elektronik 870235373001 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
870235373001
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
870235373001
Wurth Elektronik
WCAP-PT5H Aluminum Polymer Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
Number of Terminals | 2 |