Part Details for 87023-625TRLF by Amphenol FCi
Overview of 87023-625TRLF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87023-625TRLF | Amphenol Communications Solutions | Ribcage®, Wire to Board connector, PCB Mounted Receptacle, Vertical, Surface Mount, 50 Positions, 1.27mm (0.05in) Pitch. | |
87023-605LF | Amphenol Communications Solutions | Ribcage®, Wire to Board connector, Surface Mount PCB Receptacle, 10 Positions, Locator Mounting style | |
87023-615TRLF | Amphenol Communications Solutions | Ribcage®, Wire to Board connector, Surface Mount PCB Receptacle, 30 Positions, Locator Mounting style |
Price & Stock for 87023-625TRLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG87023-625TRLF
|
Heilind Electronics | RIBCAGE II VCC SM LOC-87023-62 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG87023-625TRLF
|
Interstate Connecting Components | RIBCAGE II VCC SM LOC-87023-62 | 0 |
|
Buy Now |
Part Details for 87023-625TRLF
87023-625TRLF CAD Models
87023-625TRLF Part Data Attributes
|
87023-625TRLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
87023-625TRLF
Amphenol FCi
Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.12 inch | |
Body Depth | 0.187 inch | |
Body Length | 1.37 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | Pure Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 200 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.529 N | |
Insulation Resistance | 50000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .417 N |
Alternate Parts for 87023-625TRLF
This table gives cross-reference parts and alternative options found for 87023-625TRLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87023-625TRLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8008-225-303 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug, | Methode Electronics Inc | 87023-625TRLF vs 8008-225-303 |
BL2-050-S400-55/2 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Plug, ROHS COMPLIANT | E-tec Interconnect Ltd | 87023-625TRLF vs BL2-050-S400-55/2 |
8000-225-307 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug, | Methode Electronics Inc | 87023-625TRLF vs 8000-225-307 |
BL2-050-R720-55/2 | Board Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Plug, ROHS COMPLIANT | E-tec Interconnect Ltd | 87023-625TRLF vs BL2-050-R720-55/2 |