Part Details for 87023-615 by Amphenol Corporation
Overview of 87023-615 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87023-605LF | Amphenol Communications Solutions | Ribcage®, Wire to Board connector, Surface Mount PCB Receptacle, 10 Positions, Locator Mounting style | |
87023-615TRLF | Amphenol Communications Solutions | Ribcage®, Wire to Board connector, Surface Mount PCB Receptacle, 30 Positions, Locator Mounting style | |
87023-630LF | Amphenol Communications Solutions | Ribcage®, Wire to Board connector, Surface Mount PCB Receptacle, 60 Positions, Locator Mounting style |
Price & Stock for 87023-615
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87023-615
|
Avnet Americas | Conn Socket Strip SKT 30 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: 87023-615) RoHS: Not Compliant Min Qty: 3240 Package Multiple: 1080 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.7799 / $2.0564 | Buy Now |
DISTI #
649-87023-615
|
Mouser Electronics | Board to Board & Mezzanine Connectors RIB CAGE II VCC S.M. LOC | 0 |
|
$2.2200 | Order Now |
DISTI #
87023615-AMP
|
TME | 87023-615 | 2160 |
|
Buy Now |