Part Details for 87019G01 by Avago Technologies
Overview of 87019G01 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Part Details for 87019G01
87019G01 CAD Models
87019G01 Part Data Attributes
|
87019G01
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
87019G01
Avago Technologies
SINGLE COLOR LED, GREEN, 5.08mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.035 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 5.08 mm |
Alternate Parts for 87019G01
This table gives cross-reference parts and alternative options found for 87019G01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87019G01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87019G01 | Single Color LED, Green, Clear, 5.08mm | Agilent Technologies Inc | 87019G01 vs 87019G01 |
87019G01 | Single Color LED, Green, 5.08mm | Broadcom Limited | 87019G01 vs 87019G01 |